36 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150200383

DigiKey Part Number
WM16416-ND
Manufacturer
Manufacturer Product Number
0150200383
Description
CABLE FFC/FPC 36POS 0.5MM 2"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200383 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
36
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,19000 Kč72,19 Kč
1061,30600 Kč613,06 Kč
2557,45800 Kč1 436,45 Kč
5054,71020 Kč2 735,51 Kč
10052,09860 Kč5 209,86 Kč
25048,83596 Kč12 208,99 Kč
50046,50506 Kč23 252,53 Kč
1 00044,28661 Kč44 286,61 Kč
3 00040,98642 Kč122 959,26 Kč
Manufacturers Standard Package
Unit Price without VAT:72,19000 Kč
Unit Price with VAT:87,34990 Kč