36 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200381

DigiKey Part Number
0150200381-ND
Manufacturer
Manufacturer Product Number
0150200381
Description
CABLE FFC/FPC 36POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200381 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
36
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,81000 Kč95,81 Kč
1081,33800 Kč813,38 Kč
2576,24280 Kč1 906,07 Kč
5072,59940 Kč3 629,97 Kč
10069,13150 Kč6 913,15 Kč
25064,80344 Kč16 200,86 Kč
50061,71132 Kč30 855,66 Kč
1 00058,76773 Kč58 767,73 Kč
3 00054,38933 Kč163 167,99 Kč
Manufacturers Standard Package
Unit Price without VAT:95,81000 Kč
Unit Price with VAT:115,93010 Kč