0150200304 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,61953 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 33,12053 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 100,91468 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 127,19964 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,41019 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 65,20977 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 19,01779 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 17,62572 Kč
Datasheet
0150200096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200096

0150200304

DigiKey Part Number
0150200304-ND
Manufacturer
Manufacturer Product Number
0150200304
Description
CABLE FFC/FPC 28POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00057,06254 Kč114 125,08 Kč
Unit Price without VAT:57,06254 Kč
Unit Price with VAT:69,04567 Kč