Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150612811 | Molex | 0 | 900-0150612811-ND | 38,99875 Kč | Parametric Equivalent |
| AFFC-100-11-203-11 | Assmann WSW Components | 0 | AFFC-100-11-203-11-ND | 10,20808 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,91388 Kč | 72 913,88 Kč |
| Unit Price without VAT: | 72,91388 Kč |
|---|---|
| Unit Price with VAT: | 88,22579 Kč |




