Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150612611 | Molex | 0 | 900-0150612611-ND | 34,66518 Kč | Parametric Equivalent |
| AFFC-100-11-153-11 | Assmann WSW Components | 0 | AFFC-100-11-153-11-ND | 36,12034 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,88997 Kč | 66 889,97 Kč |
| Unit Price without VAT: | 66,88997 Kč |
|---|---|
| Unit Price with VAT: | 80,93686 Kč |




