Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150610909 | Molex | 0 | 900-0150610909-ND | 36,08085 Kč | Parametric Equivalent |
| 0154670782 | Molex | 0 | 900-0154670782-ND | 46,77910 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,27626 Kč | 65 276,26 Kč |
| Unit Price without VAT: | 65,27626 Kč |
|---|---|
| Unit Price with VAT: | 78,98427 Kč |




