
Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 69,30300 Kč | 693,03 Kč |
| 25 | 64,96080 Kč | 1 624,02 Kč |
| 50 | 61,85320 Kč | 3 092,66 Kč |
| 100 | 58,90010 Kč | 5 890,01 Kč |
| 250 | 55,21120 Kč | 13 802,80 Kč |
| 500 | 53,95360 Kč | 26 976,80 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |


