Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150612326 | Molex | 0 | 900-0150612326-ND | 36,99302 Kč | Parametric Equivalent |
| AFFC-100-26-076-11 | Assmann WSW Components | 0 | AFFC-100-26-076-11-ND | 43,75186 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,26675 Kč | 66 266,75 Kč |
| Unit Price without VAT: | 66,26675 Kč |
|---|---|
| Unit Price with VAT: | 80,18277 Kč |




