Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150613018 | Molex | 0 | 900-0150613018-ND | 57,36570 Kč | Parametric Equivalent |
| AFFC-100-18-254-11 | Assmann WSW Components | 0 | AFFC-100-18-254-11-ND | 46,72066 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 89,74041 Kč | 89 740,41 Kč |
| Unit Price without VAT: | 89,74041 Kč |
|---|---|
| Unit Price with VAT: | 108,58590 Kč |




