0150190321 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 42,74941 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 56,91298 Kč

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 37,76480 Kč
Datasheet
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150190321

DigiKey Part Number
900-0150190321-ND
Manufacturer
Manufacturer Product Number
0150190321
Description
PREMO-FD19 1.0 JMPR LGT 152 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150612616Molex0900-0150612616-ND42,74941 KčParametric Equivalent
311-16-0152-ACNC Tech01175-311-16-0152-A-ND56,91298 KčParametric Equivalent
AFFC-100-16-153-11Assmann WSW Components0AFFC-100-16-153-11-ND37,76480 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00065,63639 Kč65 636,39 Kč
Manufacturers Standard Package
Unit Price without VAT:65,63639 Kč
Unit Price with VAT:79,42003 Kč