
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC-100-06-127-11 | Assmann WSW Components | 15 | AE11349-ND | 40,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,65000 Kč | 696,50 Kč |
| 25 | 65,28680 Kč | 1 632,17 Kč |
| 50 | 62,16660 Kč | 3 108,33 Kč |
| 100 | 59,19760 Kč | 5 919,76 Kč |
| 250 | 55,49100 Kč | 13 872,75 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |


