6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150190205

DigiKey Part Number
900-0150190205-ND
Manufacturer
Manufacturer Product Number
0150190205
Description
PREMO-FD19 1.0 JMPR LGT 76 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC-100-06-076-11Assmann WSW Components682AE11348-ND22,47000 KčParametric Equivalent
In-Stock: 403
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1063,64500 Kč636,45 Kč
2559,65960 Kč1 491,49 Kč
5056,81220 Kč2 840,61 Kč
10054,09710 Kč5 409,71 Kč
25050,70932 Kč12 677,33 Kč
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč