45 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150181177

DigiKey Part Number
900-0150181177-ND
Manufacturer
Manufacturer Product Number
0150181177
Description
CABLE FFC/FPC 45POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150181177 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
45
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,60000 Kč116,60 Kč
1099,02700 Kč990,27 Kč
2592,82800 Kč2 320,70 Kč
5088,39060 Kč4 419,53 Kč
10084,17070 Kč8 417,07 Kč
25078,90224 Kč19 725,56 Kč
50075,13848 Kč37 569,24 Kč
1 00071,55501 Kč71 555,01 Kč
Manufacturers Standard Package
Unit Price without VAT:116,60000 Kč
Unit Price with VAT:141,08600 Kč