



0150181173 | |
|---|---|
DigiKey Part Number | 900-0150181173-ND |
Manufacturer | |
Manufacturer Product Number | 0150181173 |
Description | CABLE FFC/FPC 45POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181173 Models |
Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,86000 Kč | 125,86 Kč |
| 10 | 106,96400 Kč | 1 069,64 Kč |
| 25 | 100,25880 Kč | 2 506,47 Kč |
| 50 | 95,46620 Kč | 4 773,31 Kč |
| 100 | 90,90980 Kč | 9 090,98 Kč |
| 250 | 85,21880 Kč | 21 304,70 Kč |
| 500 | 81,15340 Kč | 40 576,70 Kč |
| 1 000 | 77,28306 Kč | 77 283,06 Kč |
| 2 500 | 72,45071 Kč | 181 126,77 Kč |
| Unit Price without VAT: | 125,86000 Kč |
|---|---|
| Unit Price with VAT: | 152,29060 Kč |


