
0150181164 | |
|---|---|
DigiKey Part Number | 900-0150181164-ND |
Manufacturer | |
Manufacturer Product Number | 0150181164 |
Description | CABLE FFC/FPC 45POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181164 Models |
Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 88,67500 Kč | 886,75 Kč |
| 25 | 83,11000 Kč | 2 077,75 Kč |
| 50 | 79,14140 Kč | 3 957,07 Kč |
| 100 | 75,36180 Kč | 7 536,18 Kč |
| 250 | 70,64232 Kč | 17 660,58 Kč |
| 500 | 67,27214 Kč | 33 636,07 Kč |
| 1 000 | 64,06343 Kč | 64 063,43 Kč |
| 3 000 | 59,29044 Kč | 177 871,32 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |


