Parametric Equivalent




0150180865 | |
|---|---|
DigiKey Part Number | 900-0150180865-ND |
Manufacturer | |
Manufacturer Product Number | 0150180865 |
Description | CABLE FFC/FPC 17POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180865 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 91,04700 Kč | 910,47 Kč |
| 25 | 85,34440 Kč | 2 133,61 Kč |
| 50 | 81,26640 Kč | 4 063,32 Kč |
| 100 | 77,38600 Kč | 7 738,60 Kč |
| 250 | 72,54052 Kč | 18 135,13 Kč |
| 500 | 69,07964 Kč | 34 539,82 Kč |
| 1 000 | 65,78463 Kč | 65 784,63 Kč |
| 2 500 | 61,67079 Kč | 154 176,98 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |



