
0150180843 | |
|---|---|
DigiKey Part Number | 900-0150180843-ND |
Manufacturer | |
Manufacturer Product Number | 0150180843 |
Description | CABLE FFC/FPC 15POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180843 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,06000 Kč | 95,06 Kč |
| 10 | 80,84600 Kč | 808,46 Kč |
| 25 | 75,77440 Kč | 1 894,36 Kč |
| 50 | 72,15340 Kč | 3 607,67 Kč |
| 100 | 68,70820 Kč | 6 870,82 Kč |
| 250 | 64,40584 Kč | 16 101,46 Kč |
| 500 | 61,33298 Kč | 30 666,49 Kč |
| 1 000 | 58,40791 Kč | 58 407,91 Kč |
| 3 000 | 54,05610 Kč | 162 168,30 Kč |
| Unit Price without VAT: | 95,06000 Kč |
|---|---|
| Unit Price with VAT: | 115,02260 Kč |


