
0150180839 | |
|---|---|
DigiKey Part Number | 900-0150180839-ND |
Manufacturer | |
Manufacturer Product Number | 0150180839 |
Description | CABLE FFC/FPC 15POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180839 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 84,39100 Kč | 843,91 Kč |
| 25 | 79,11200 Kč | 1 977,80 Kč |
| 50 | 75,32820 Kč | 3 766,41 Kč |
| 100 | 71,73130 Kč | 7 173,13 Kč |
| 250 | 67,23980 Kč | 16 809,95 Kč |
| 500 | 64,03172 Kč | 32 015,86 Kč |
| 1 000 | 60,97735 Kč | 60 977,35 Kč |
| 3 000 | 56,43408 Kč | 169 302,24 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |



