
0150180431 | |
|---|---|
DigiKey Part Number | 900-0150180431-ND |
Manufacturer | |
Manufacturer Product Number | 0150180431 |
Description | CABLE FFC/FPC 40POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 95,45700 Kč | 954,57 Kč |
| 25 | 89,47680 Kč | 2 236,92 Kč |
| 50 | 85,19720 Kč | 4 259,86 Kč |
| 100 | 81,13210 Kč | 8 113,21 Kč |
| 250 | 76,05140 Kč | 19 012,85 Kč |
| 500 | 72,42294 Kč | 36 211,47 Kč |
| 1 000 | 68,96919 Kč | 68 969,19 Kč |
| 3 000 | 63,83091 Kč | 191 492,73 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |



