
0150180383 | |
|---|---|
DigiKey Part Number | 900-0150180383-ND |
Manufacturer | |
Manufacturer Product Number | 0150180383 |
Description | CABLE FFC/FPC 36POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,46000 Kč | 74,46 Kč |
| 10 | 63,25200 Kč | 632,52 Kč |
| 25 | 59,29480 Kč | 1 482,37 Kč |
| 50 | 56,46020 Kč | 2 823,01 Kč |
| 100 | 53,76350 Kč | 5 376,35 Kč |
| 250 | 50,39772 Kč | 12 599,43 Kč |
| 500 | 47,99274 Kč | 23 996,37 Kč |
| 1 000 | 45,70341 Kč | 45 703,41 Kč |
| 3 000 | 42,29764 Kč | 126 892,92 Kč |
| Unit Price without VAT: | 74,46000 Kč |
|---|---|
| Unit Price with VAT: | 90,09660 Kč |


