
0150180379 | |
|---|---|
DigiKey Part Number | 900-0150180379-ND |
Manufacturer | |
Manufacturer Product Number | 0150180379 |
Description | CABLE FFC/FPC 34POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180379 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 34 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,08000 Kč | 122,08 Kč |
| 10 | 103,71300 Kč | 1 037,13 Kč |
| 25 | 97,22000 Kč | 2 430,50 Kč |
| 50 | 92,57480 Kč | 4 628,74 Kč |
| 100 | 88,15440 Kč | 8 815,44 Kč |
| 250 | 82,63580 Kč | 20 658,95 Kč |
| 500 | 78,69400 Kč | 39 347,00 Kč |
| 1 000 | 74,94138 Kč | 74 941,38 Kč |
| Unit Price without VAT: | 122,08000 Kč |
|---|---|
| Unit Price with VAT: | 147,71680 Kč |


