
0150180361 | |
|---|---|
DigiKey Part Number | 900-0150180361-ND |
Manufacturer | |
Manufacturer Product Number | 0150180361 |
Description | CABLE FFC/FPC 34POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 34 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 69,86000 Kč | 698,60 Kč |
| 25 | 65,48840 Kč | 1 637,21 Kč |
| 50 | 62,35980 Kč | 3 117,99 Kč |
| 100 | 59,38020 Kč | 5 938,02 Kč |
| 250 | 55,66148 Kč | 13 915,37 Kč |
| 500 | 53,00526 Kč | 26 502,63 Kč |
| 1 000 | 50,47688 Kč | 50 476,88 Kč |
| 3 000 | 46,71579 Kč | 140 147,37 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


