28 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180313

DigiKey Part Number
900-0150180313-ND
Manufacturer
Manufacturer Product Number
0150180313
Description
CABLE FFC/FPC 28POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180313 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,77000 Kč113,77 Kč
1096,64500 Kč966,45 Kč
2590,59040 Kč2 264,76 Kč
5086,26660 Kč4 313,33 Kč
10082,14480 Kč8 214,48 Kč
25077,00336 Kč19 250,84 Kč
50073,32992 Kč36 664,96 Kč
1 00069,83282 Kč69 832,82 Kč
Manufacturers Standard Package
Unit Price without VAT:113,77000 Kč
Unit Price with VAT:137,66170 Kč