26 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180291

DigiKey Part Number
900-0150180291-ND
Manufacturer
Manufacturer Product Number
0150180291
Description
CABLE FFC/FPC 26POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180291 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,69000 Kč111,69 Kč
1094,85000 Kč948,50 Kč
2588,89720 Kč2 222,43 Kč
5084,64880 Kč4 232,44 Kč
10080,60840 Kč8 060,84 Kč
25075,56104 Kč18 890,26 Kč
50071,95640 Kč35 978,20 Kč
1 00068,52468 Kč68 524,68 Kč
Manufacturers Standard Package
Unit Price without VAT:111,69000 Kč
Unit Price with VAT:135,14490 Kč