
0150180263 | |
|---|---|
DigiKey Part Number | 900-0150180263-ND |
Manufacturer | |
Manufacturer Product Number | 0150180263 |
Description | CABLE FFC/FPC 24POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,81000 Kč | 95,81 Kč |
| 10 | 81,33800 Kč | 813,38 Kč |
| 25 | 76,23520 Kč | 1 905,88 Kč |
| 50 | 72,59560 Kč | 3 629,78 Kč |
| 100 | 69,12770 Kč | 6 912,77 Kč |
| 250 | 64,79968 Kč | 16 199,92 Kč |
| 500 | 61,70754 Kč | 30 853,77 Kč |
| 1 000 | 58,76452 Kč | 58 764,52 Kč |
| 3 000 | 54,38663 Kč | 163 159,89 Kč |
| Unit Price without VAT: | 95,81000 Kč |
|---|---|
| Unit Price with VAT: | 115,93010 Kč |


