
0150180255 | |
|---|---|
DigiKey Part Number | 900-0150180255-ND |
Manufacturer | |
Manufacturer Product Number | 0150180255 |
Description | CABLE FFC/FPC 24POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180255 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,74000 Kč | 93,74 Kč |
| 10 | 79,61800 Kč | 796,18 Kč |
| 25 | 74,61760 Kč | 1 865,44 Kč |
| 50 | 71,05340 Kč | 3 552,67 Kč |
| 100 | 67,66120 Kč | 6 766,12 Kč |
| 250 | 63,42464 Kč | 15 856,16 Kč |
| 500 | 60,39864 Kč | 30 199,32 Kč |
| 1 000 | 57,51781 Kč | 57 517,81 Kč |
| 3 000 | 53,23264 Kč | 159 697,92 Kč |
| Unit Price without VAT: | 93,74000 Kč |
|---|---|
| Unit Price with VAT: | 113,42540 Kč |


