22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180247

DigiKey Part Number
900-0150180247-ND
Manufacturer
Manufacturer Product Number
0150180247
Description
CABLE FFC/FPC 22POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180247 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,00000 Kč127,00 Kč
10107,87100 Kč1 078,71 Kč
25101,10520 Kč2 527,63 Kč
5096,27880 Kč4 813,94 Kč
10091,68080 Kč9 168,08 Kč
25085,94296 Kč21 485,74 Kč
50081,84282 Kč40 921,41 Kč
1 00077,93977 Kč77 939,77 Kč
Manufacturers Standard Package
Unit Price without VAT:127,00000 Kč
Unit Price with VAT:153,67000 Kč