
0150180216 | |
|---|---|
DigiKey Part Number | 900-0150180216-ND |
Manufacturer | |
Manufacturer Product Number | 0150180216 |
Description | CABLE FFC/FPC 20POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,82000 Kč | 64,82 Kč |
| 10 | 55,12600 Kč | 551,26 Kč |
| 25 | 51,67520 Kč | 1 291,88 Kč |
| 50 | 49,20720 Kč | 2 460,36 Kč |
| 100 | 46,85620 Kč | 4 685,62 Kč |
| 250 | 43,92092 Kč | 10 980,23 Kč |
| 500 | 41,82512 Kč | 20 912,56 Kč |
| 1 000 | 39,82947 Kč | 39 829,47 Kč |
| 3 000 | 36,86151 Kč | 110 584,53 Kč |
| Unit Price without VAT: | 64,82000 Kč |
|---|---|
| Unit Price with VAT: | 78,43220 Kč |




