18 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180203

DigiKey Part Number
900-0150180203-ND
Manufacturer
Manufacturer Product Number
0150180203
Description
CABLE FFC/FPC 18POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,43000 Kč102,43 Kč
1087,04500 Kč870,45 Kč
2581,59480 Kč2 039,87 Kč
5077,69420 Kč3 884,71 Kč
10073,98650 Kč7 398,65 Kč
25069,35412 Kč17 338,53 Kč
50066,04506 Kč33 022,53 Kč
1 00062,89491 Kč62 894,91 Kč
3 00058,20942 Kč174 628,26 Kč
Manufacturers Standard Package
Unit Price without VAT:102,43000 Kč
Unit Price with VAT:123,94030 Kč