
0150180193 | |
|---|---|
DigiKey Part Number | 900-0150180193-ND |
Manufacturer | |
Manufacturer Product Number | 0150180193 |
Description | CABLE FFC/FPC 18POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180193 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,88000 Kč | 63,88 Kč |
| 10 | 54,33200 Kč | 543,32 Kč |
| 25 | 50,92680 Kč | 1 273,17 Kč |
| 50 | 48,48900 Kč | 2 424,45 Kč |
| 100 | 46,17400 Kč | 4 617,40 Kč |
| 250 | 43,28216 Kč | 10 820,54 Kč |
| 500 | 41,21698 Kč | 20 608,49 Kč |
| 1 000 | 39,25043 Kč | 39 250,43 Kč |
| 3 000 | 36,32536 Kč | 108 976,08 Kč |
| Unit Price without VAT: | 63,88000 Kč |
|---|---|
| Unit Price with VAT: | 77,29480 Kč |


