
0150180189 | |
|---|---|
DigiKey Part Number | 900-0150180189-ND |
Manufacturer | |
Manufacturer Product Number | 0150180189 |
Description | CABLE FFC/FPC 18POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 49,66400 Kč | 496,64 Kč |
| 25 | 46,55760 Kč | 1 163,94 Kč |
| 50 | 44,33140 Kč | 2 216,57 Kč |
| 100 | 42,21480 Kč | 4 221,48 Kč |
| 250 | 39,56980 Kč | 9 892,45 Kč |
| 500 | 37,68150 Kč | 18 840,75 Kč |
| 1 000 | 35,88371 Kč | 35 883,71 Kč |
| 3 000 | 33,20937 Kč | 99 628,11 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |


