18 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180187

DigiKey Part Number
900-0150180187-ND
Manufacturer
Manufacturer Product Number
0150180187
Description
CABLE FFC/FPC 18POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,37000 Kč55,37 Kč
1047,00000 Kč470,00 Kč
2544,06320 Kč1 101,58 Kč
5041,95400 Kč2 097,70 Kč
10039,94890 Kč3 994,89 Kč
25037,44716 Kč9 361,79 Kč
50035,66014 Kč17 830,07 Kč
1 00033,95855 Kč33 958,55 Kč
3 00031,42771 Kč94 283,13 Kč
Manufacturers Standard Package
Unit Price without VAT:55,37000 Kč
Unit Price with VAT:66,99770 Kč