16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180181

DigiKey Part Number
900-0150180181-ND
Manufacturer
Manufacturer Product Number
0150180181
Description
CABLE FFC/FPC 16POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180181 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 794
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,68000 Kč118,68 Kč
10100,78400 Kč1 007,84 Kč
2594,47600 Kč2 361,90 Kč
5089,96300 Kč4 498,15 Kč
10085,66550 Kč8 566,55 Kč
25080,30376 Kč20 075,94 Kč
50076,47232 Kč38 236,16 Kč
1 00072,82535 Kč72 825,35 Kč
Manufacturers Standard Package
Unit Price without VAT:118,68000 Kč
Unit Price with VAT:143,60280 Kč