16 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180163

DigiKey Part Number
900-0150180163-ND
Manufacturer
Manufacturer Product Number
0150180163
Description
CABLE FFC/FPC 16POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180163 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,62000 Kč78,62 Kč
1066,88100 Kč668,81 Kč
2562,68160 Kč1 567,04 Kč
5059,68800 Kč2 984,40 Kč
10056,83820 Kč5 683,82 Kč
25053,27856 Kč13 319,64 Kč
50050,73600 Kč25 368,00 Kč
1 00048,31552 Kč48 315,52 Kč
3 00044,71553 Kč134 146,59 Kč
Manufacturers Standard Package
Unit Price without VAT:78,62000 Kč
Unit Price with VAT:95,13020 Kč