
0150180115 | |
|---|---|
DigiKey Part Number | 900-0150180115-ND |
Manufacturer | |
Manufacturer Product Number | 0150180115 |
Description | CABLE FFC/FPC 10POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 78,61700 Kč | 786,17 Kč |
| 25 | 73,68040 Kč | 1 842,01 Kč |
| 50 | 70,16140 Kč | 3 508,07 Kč |
| 100 | 66,81080 Kč | 6 681,08 Kč |
| 250 | 62,62788 Kč | 15 656,97 Kč |
| 500 | 59,63932 Kč | 29 819,66 Kč |
| 1 000 | 56,79457 Kč | 56 794,57 Kč |
| 3 000 | 52,56301 Kč | 157 689,03 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


