
0150180109 | |
|---|---|
DigiKey Part Number | 900-0150180109-ND |
Manufacturer | |
Manufacturer Product Number | 0150180109 |
Description | CABLE FFC/FPC 10POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,96000 Kč | 82,96 Kč |
| 10 | 70,52800 Kč | 705,28 Kč |
| 25 | 66,10600 Kč | 1 652,65 Kč |
| 50 | 62,94620 Kč | 3 147,31 Kč |
| 100 | 59,93940 Kč | 5 993,94 Kč |
| 250 | 56,18512 Kč | 14 046,28 Kč |
| 500 | 53,50420 Kč | 26 752,10 Kč |
| 1 000 | 50,95200 Kč | 50 952,00 Kč |
| 3 000 | 47,15567 Kč | 141 467,01 Kč |
| Unit Price without VAT: | 82,96000 Kč |
|---|---|
| Unit Price with VAT: | 100,38160 Kč |


