10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180101

DigiKey Part Number
900-0150180101-ND
Manufacturer
Manufacturer Product Number
0150180101
Description
CABLE FFC/FPC 10POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,00000 Kč72,00 Kč
1061,15500 Kč611,55 Kč
2557,31440 Kč1 432,86 Kč
5054,57420 Kč2 728,71 Kč
10051,96820 Kč5 196,82 Kč
25048,71352 Kč12 178,38 Kč
50046,38866 Kč23 194,33 Kč
1 00044,17568 Kč44 175,68 Kč
3 00040,88380 Kč122 651,40 Kč
Manufacturers Standard Package
Unit Price without VAT:72,00000 Kč
Unit Price with VAT:87,12000 Kč