
0150180097 | |
|---|---|
DigiKey Part Number | 900-0150180097-ND |
Manufacturer | |
Manufacturer Product Number | 0150180097 |
Description | CABLE FFC/FPC 10POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 73,72400 Kč | 737,24 Kč |
| 25 | 69,10040 Kč | 1 727,51 Kč |
| 50 | 65,79520 Kč | 3 289,76 Kč |
| 100 | 62,65380 Kč | 6 265,38 Kč |
| 250 | 58,72972 Kč | 14 682,43 Kč |
| 500 | 55,92692 Kč | 27 963,46 Kč |
| 1 000 | 53,25933 Kč | 53 259,33 Kč |
| 3 000 | 49,29071 Kč | 147 872,13 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


