
0150180079 | |
|---|---|
DigiKey Part Number | 900-0150180079-ND |
Manufacturer | |
Manufacturer Product Number | 0150180079 |
Description | CABLE FFC/FPC 8POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,87000 Kč | 70,87 Kč |
| 10 | 60,24700 Kč | 602,47 Kč |
| 25 | 56,46800 Kč | 1 411,70 Kč |
| 50 | 53,76540 Kč | 2 688,27 Kč |
| 100 | 51,19900 Kč | 5 119,90 Kč |
| 250 | 47,99236 Kč | 11 998,09 Kč |
| 500 | 45,70190 Kč | 22 850,95 Kč |
| 1 000 | 43,52161 Kč | 43 521,61 Kč |
| 3 000 | 40,27843 Kč | 120 835,29 Kč |
| Unit Price without VAT: | 70,87000 Kč |
|---|---|
| Unit Price with VAT: | 85,75270 Kč |


