8 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180075

DigiKey Part Number
900-0150180075-ND
Manufacturer
Manufacturer Product Number
0150180075
Description
CABLE FFC/FPC 8POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180075 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 626
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,99000 Kč78,99 Kč
1067,10800 Kč671,08 Kč
2562,90080 Kč1 572,52 Kč
5059,89220 Kč2 994,61 Kč
10057,03290 Kč5 703,29 Kč
25053,46148 Kč13 365,37 Kč
50050,91062 Kč25 455,31 Kč
1 00048,48220 Kč48 482,20 Kč
3 00044,86968 Kč134 609,04 Kč
Manufacturers Standard Package
Unit Price without VAT:78,99000 Kč
Unit Price with VAT:95,57790 Kč