


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 29 | |
Pitch | 0.012" (0.30mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,79188 Kč | 72 791,88 Kč |
| Unit Price without VAT: | 72,79188 Kč |
|---|---|
| Unit Price with VAT: | 88,07817 Kč |


