


0150150639 | |
|---|---|
DigiKey Part Number | WM9285-ND |
Manufacturer | |
Manufacturer Product Number | 0150150639 |
Description | CABLE FFC/FPC 39POS 0.3MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150150639 Models |
Category | Number of Conductors 39 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.118" (3.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,81900 Kč | 778,19 Kč |
| 25 | 72,93880 Kč | 1 823,47 Kč |
| 50 | 69,45300 Kč | 3 472,65 Kč |
| 100 | 66,13740 Kč | 6 613,74 Kč |
| 250 | 61,99616 Kč | 15 499,04 Kč |
| 500 | 59,03798 Kč | 29 518,99 Kč |
| 1 000 | 56,22152 Kč | 56 221,52 Kč |
| 3 000 | 52,03241 Kč | 156 097,23 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |



