


0150150629 | |
|---|---|
DigiKey Part Number | WM22819-ND |
Manufacturer | |
Manufacturer Product Number | 0150150629 |
Description | CABLE FFC/FPC 29POS 0.3MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150150629 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 29 | |
Pitch | 0.012" (0.30mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,86800 Kč | 708,68 Kč |
| 25 | 66,42920 Kč | 1 660,73 Kč |
| 50 | 63,25860 Kč | 3 162,93 Kč |
| 100 | 60,23700 Kč | 6 023,70 Kč |
| 250 | 56,46532 Kč | 14 116,33 Kč |
| 500 | 53,77042 Kč | 26 885,21 Kč |
| 1 000 | 51,20551 Kč | 51 205,51 Kč |
| 3 000 | 47,38976 Kč | 142 169,28 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


