


0150150229 | |
|---|---|
DigiKey Part Number | WM9646-ND |
Manufacturer | |
Manufacturer Product Number | 0150150229 |
Description | CABLE FFC/FPC 29POS 0.3MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150150229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 29 | |
Pitch | 0.012" (0.30mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 50 | 36,91440 Kč | 1 845,72 Kč |
| 100 | 35,15280 Kč | 3 515,28 Kč |
| 250 | 32,95008 Kč | 8 237,52 Kč |
| 500 | 31,37732 Kč | 15 688,66 Kč |
| 1 000 | 29,87994 Kč | 29 879,94 Kč |
| 3 000 | 27,65248 Kč | 82 957,44 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


