17 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150150217

DigiKey Part Number
900-0150150217-ND
Manufacturer
Manufacturer Product Number
0150150217
Description
PREMO-FLEX 0.30 JMPR LGT 2.00 TY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150217 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
17
Pitch
0.012" (0.30mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.118" (3.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,14500 Kč211,45 Kč
2519,81360 Kč495,34 Kč
5018,86880 Kč943,44 Kč
10017,96590 Kč1 796,59 Kč
25016,83956 Kč4 209,89 Kč
50016,03576 Kč8 017,88 Kč
1 00015,26996 Kč15 269,96 Kč
3 00014,13123 Kč42 393,69 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč