
0150150215 | |
|---|---|
DigiKey Part Number | 900-0150150215-ND |
Manufacturer | |
Manufacturer Product Number | 0150150215 |
Description | PREMO-FLEX 0.30 JMPR LGT 2.00 TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150150215 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 2.000" (50.80mm) |
Packaging Box | Length - Exposed Ends 0.118" (3.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,80480 Kč | 520,12 Kč |
| 50 | 19,81380 Kč | 990,69 Kč |
| 100 | 18,86460 Kč | 1 886,46 Kč |
| 250 | 17,68200 Kč | 4 420,50 Kč |
| 500 | 16,83746 Kč | 8 418,73 Kč |
| 1 000 | 16,03365 Kč | 16 033,65 Kč |
| 3 000 | 14,83789 Kč | 44 513,67 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


