51 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140651

DigiKey Part Number
900-0150140651-ND
Manufacturer
Manufacturer Product Number
0150140651
Description
CABLE FFC/FPC 51POS 0.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140651 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
51
Pitch
0.010" (0.25mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,44000 Kč112,44 Kč
1095,47400 Kč954,74 Kč
3088,34900 Kč2 650,47 Kč
5085,21960 Kč4 260,98 Kč
10081,14890 Kč8 114,89 Kč
25076,06904 Kč19 017,26 Kč
50072,44020 Kč36 220,10 Kč
1 00068,98561 Kč68 985,61 Kč
2 50064,67160 Kč161 679,00 Kč
Manufacturers Standard Package
Unit Price without VAT:112,44000 Kč
Unit Price with VAT:136,05240 Kč