45 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140645

DigiKey Part Number
900-0150140645-ND
Manufacturer
Manufacturer Product Number
0150140645
Description
CABLE FFC/FPC 45POS 0.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140645 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
45
Pitch
0.010" (0.25mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1105,64000 Kč105,64 Kč
1089,76600 Kč897,66 Kč
3083,07033 Kč2 492,11 Kč
5080,12460 Kč4 006,23 Kč
10076,29770 Kč7 629,77 Kč
25071,52136 Kč17 880,34 Kč
50068,10950 Kč34 054,75 Kč
1 00064,86089 Kč64 860,89 Kč
2 50060,80518 Kč152 012,95 Kč
Manufacturers Standard Package
Unit Price without VAT:105,64000 Kč
Unit Price with VAT:127,82440 Kč