
0150140643 | |
|---|---|
DigiKey Part Number | 900-0150140643-ND |
Manufacturer | |
Manufacturer Product Number | 0150140643 |
Description | CABLE FFC/FPC 43POS 0.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.010" (0.25mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.010" (0.25mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,22000 Kč | 99,22 Kč |
| 10 | 84,30500 Kč | 843,05 Kč |
| 30 | 77,99933 Kč | 2 339,98 Kč |
| 50 | 75,23760 Kč | 3 761,88 Kč |
| 100 | 71,64310 Kč | 7 164,31 Kč |
| 250 | 67,15816 Kč | 16 789,54 Kč |
| 500 | 63,95416 Kč | 31 977,08 Kč |
| 1 000 | 60,90399 Kč | 60 903,99 Kč |
| 2 500 | 57,09532 Kč | 142 738,30 Kč |
| Unit Price without VAT: | 99,22000 Kč |
|---|---|
| Unit Price with VAT: | 120,05620 Kč |


