41 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140641

DigiKey Part Number
900-0150140641-ND
Manufacturer
Manufacturer Product Number
0150140641
Description
CABLE FFC/FPC 41POS 0.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140641 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
41
Pitch
0.010" (0.25mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1106,96000 Kč106,96 Kč
1090,84400 Kč908,44 Kč
3084,05300 Kč2 521,59 Kč
5081,07700 Kč4 053,85 Kč
10077,20480 Kč7 720,48 Kč
25072,37180 Kč18 092,95 Kč
50068,91872 Kč34 459,36 Kč
1 00065,63175 Kč65 631,75 Kč
2 50061,52762 Kč153 819,05 Kč
Manufacturers Standard Package
Unit Price without VAT:106,96000 Kč
Unit Price with VAT:129,42160 Kč